SBCW80170 | Diotec
Schottky diode, 170 V (RRM), 80 A, TO-247-3L, SBCW80170
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 8 Weeks
Schottky Diode, SBCW80170, Diotec
Schottky barrier rectifier diode
Features
- Dual diodes with common cathode
- Low forward voltage drop
- Low reverse leakage
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Power Supplies
- Chargers Polarity Protection
- OR-ing diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 80 A | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 170 V | |
| Surge blocking voltage V RMS | 170 V | |
| Enclosure | TO-247-3L | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 2 | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |