SBCT30200-AQ | Diotec

Schottky diode, 200 V (RRM), 30 A, TO-220AB, SBCT30200-AQ

Order No.: 67S0288
MPN:
SBCT30200-AQ
Series: SBCT
SBCT30200-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3,153.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.6307 €

Schottky Diode, SBCT30200-AQ, Diotec

Schottky barrier rectifier diode

Features

  • Dual diodes with common cathode
  • Low forward voltage drop
  • Low reverse leakage
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Power Supplies
  • Chargers Polarity Protection
  • OR-ing diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure TO-220AB
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 200 V
Forward Current 30 A
Number of diodes 2
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 700 pF
Assembly THT
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15