SBCT1045 | Diotec

Schottky diode, 45 V (RRM), 10 A, TO-220AB, SBCT1045

Order No.: 67S0258
MPN:
SBCT1045
Series: SBCT
SBCT1045 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available in 4 Days: 850 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
100 pcs.
0.5117 €
250 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Diode, SBCT1045, Diotec

Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • High average forward current
  • Common cathode
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Forward Current 10 A
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Enclosure TO-220AB
Junction temperature (max.) 150 °C
Number of diodes 2
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15