SBCT10100 | Diotec

Schottky diode, 100 V (RRM), 10 A, TO-220AB, SBCT10100

Order No.: 67S0250
MPN:
SBCT10100
Series: SBCT
SBCT10100 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available in 4 Days: 2,000 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
100 pcs.
0.5117 €
250 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Diode, SBCT10100, Diotec

Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • High power dissipation
  • Common cathode
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 10 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 100 V
Assembly THT
Number of diodes 2
min. operating temperature -50 °C
Surge blocking voltage V RMS 100 V
Enclosure TO-220AB
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 50 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No