SB890 | Diotec

Schottky diode, 90 V (RRM), 8 A, D5.4x7.5, SB890

Order No.: 67S0248
MPN:
SB890
Series: SB..
SB890 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2081 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
260.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.2081 €

Schottky Diode, SB890, Diotec

Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • High average forward current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 90 V
Forward Current 8 A
Version schottky rectifier diode
Enclosure D5.4x7.5
Voltage V RRM (peak reverse voltage) 90 V
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Ammopack with 1,250 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15