SB840 | Diotec
Schottky diode, 40 V (RRM), 8 A, D5.4x7.5, SB840
Unit Price (€ / pc.)
0.2081 € *
Available in 4 Days: 2,500 pcs. - if ordered today
Schottky Diode, SB840, Diotec
Schottky barrier rectifier diode
Features
- Low forward voltage drop
- High average forward current
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 40 V | |
| Forward Current | 8 A | |
| Version | schottky rectifier diode | |
| Enclosure | D5.4x7.5 | |
| Voltage V RRM (peak reverse voltage) | 40 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Ammopack with 1,250 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |