SB5100 | Diotec
Schottky diode, 100 V (RRM), 5 A, DO-201, SB5100
Unit Price (€ / pc.)
0.1697 € *
Available in 4 Days: 20,400 pcs. - if ordered today
Schottky Diode, SB5100, Diotec
Schottky barrier rectifier diode
Features
- Low forward voltage drop
- High average forward current
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | schottky rectifier diode | |
Enclosure | DO-201 | |
Number of diodes | 1 | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Surge blocking voltage V RMS | 100 V | |
Forward Current | 5 A | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
Capacity | 210 pF | |
Assembly | THT | |
min. operating temperature | -50 °C | |
max. operating temperature | 175 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Ammopack with 1,700 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |