SB2100 | Diotec
Schottky diode, 100 V (RRM), 2 A, DO-15, SB2100
Unit Price (€ / pc.)
0.0826 € *
Available in 4 Days: 192,000 pcs. - if ordered today
Schottky Diode, SB2100, Diotec
Schottky barrier rectifier diode
Features
- Low forward voltage drop
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 100 V | |
| Forward Current | 2 A | |
| Version | schottky rectifier diode | |
| Enclosure | DO-15 | |
| Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Ammopack with 4,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |