SB190S | Diotec

Schottky diode, 90 V (RRM), 1 A, DO-41, SB190S

Order No.: 67S0202
MPN:
SB190S
Series: SB..
SB190S Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0364 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
182.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0364 €

Schottky Diode, SB190S, Diotec

Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 90 V
Forward Current 1 A
Version schottky rectifier diode
Enclosure DO-41
Voltage V RRM (peak reverse voltage) 90 V
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Ammopack with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15