SB190 | Diotec

Schottky diode, 90 V (RRM), 1 A, DO-15, SB190

Order No.: 67S0200
MPN:
SB190
Series: SB..
SB190 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
100 pcs.
0.1238 €
250 pcs.
0.0743 €
1000 pcs.
0.0495 €
4000 pcs.
0.0396 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Diode, SB190, Diotec

Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 1 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 90 V
Assembly THT
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 90 V
Enclosure DO-15
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 4,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No