SB150S | Diotec Semiconductors
Schottky diode, 50 V (RRM), 1 A, DO-41, SB150S
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
100 pcs.
0.0910 €
250 pcs.
0.0546 €
1000 pcs.
0.0364 €
5000 pcs.
0.0292 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky Diode, SB150S, Diotec
Schottky barrier rectifier diode
Features
- Low forward voltage drop
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 50 V | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Forward Current | 1 A | |
| Junction temperature (min.) | -50 °C | |
| Enclosure | DO-41 | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |