SB140S | Diotec
Schottky diode, 40 V (RRM), 1 A, DO-41, SB140S
Unit Price (€ / pc.)
   0.0364 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Schottky Diode, SB140S, Diotec
Schottky barrier rectifier diode
Features
- Low forward voltage drop
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 40 V | |
| Forward Current | 1 A | |
| Version | schottky rectifier diode | |
| Enclosure | DO-41 | |
| Voltage V RRM (peak reverse voltage) | 40 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| Original Packaging | Ammopack with 5,000 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 