SB140 | Diotec
Schottky diode, 40 V (RRM), 1 A, DO-204AC, SB140
Unit Price (€ / pc.)
0.1880 € *
Available in 4 Days: 80,000 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
100 pcs.
0.1178 €
250 pcs.
0.0707 €
1000 pcs.
0.0471 €
4000 pcs.
0.0377 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, SB140, Diotec
Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 1 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Assembly | THT | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 40 V | |
| Enclosure | DO-204AC | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 4,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |