SB1290 | Diotec

Schottky diode, 90 V (RRM), 12 A, D5.4x7.5, SB1290

Order No.: 67S0184
MPN:
SB1290
Series: SB..
SB1290 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
100 pcs.
0.5236 €
250 pcs.
0.4641 €
500 pcs.
0.4165 €
1250 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Diode, SB1290, Diotec

Schottky barrier rectifier diode

Features

  • Compliant to RoHS

Applications

  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
  • Output Rectification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 12 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 90 V
Assembly THT
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 90 V
Enclosure D5.4x7.5
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,250 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No