SB1240-3G | Diotec
Schottky diode, 40 V (RRM), 12 A, DO-201, SB1240-3G
Unit Price (€ / pc.)
0.5117 € *
Available in 4 Days: 3,400 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
100 pcs.
0.4284 €
250 pcs.
0.3451 €
500 pcs.
0.3094 €
1700 pcs.
0.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky Diode, SB1240-3G, Diotec
Schottky barrier rectifier diode
Features
- Compliant to RoHS
Applications
- Solar Bypass Diodes
- Polarity Protection
- Free-wheeling diodes
- Output Rectification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 12 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Assembly | THT | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 40 V | |
| Enclosure | DO-201 | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 1,700 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |