RB751V40GW-AQ | Diotec
Schottky diode, 40 V (RRM), 50 mA, SOD-323, RB751V40GW-AQ
Unit Price (€ / pc.)
0.1066 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1066 €
100 pcs.
0.0666 €
250 pcs.
0.0400 €
1000 pcs.
0.0267 €
3000 pcs.
0.0213 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, RB751V40GW-AQ, Diotec
SMD Small signal schottky diode
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
Applications
- Signal processing
- High-speed switching
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small signal schottky diode | |
| Enclosure | SOD-323 | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Surge blocking voltage V RMS | 40 V | |
| Forward Current | 50 mA | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 1.5 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |