PPS5100 | Diotec

Schottky diode, 100 V (RRM), 5 A, PowerSMD, PPS5100

Order No.: 09S4425
EAN: 4099879044419
MPN:
PPS5100
Series: PPS
PPS5100 Diotec Schottky Diodes Image 1
PPS5100 Diotec Schottky Diodes Image 2
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
844.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1690 €

Schottky diode, PPS5100, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High power dissipation
  • Low profile package
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters and offline power supplies
  • Polarity protection applications
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure PowerSMD
Number of diodes 1
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 5 A
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 200 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes