PPS20100 | Diotec

Schottky diode, 100 V (RRM), 20 A, TO-277B, PPS20100

Order No.: 67S0160
MPN:
PPS20100
Series: PPS
PPS20100 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,915.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.5831 €

SMD Schottky Diode, PPS20100, Diotec

SMD Schottky barrier rectifier diode

Features

  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Offline Power Supplies
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 20 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 100 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 100 V
Enclosure TO-277B
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No