PPS1560 | Diotec

Schottky diode, 60 V (RRM), 15 A, PowerSMD, PPS1560

Order No.: 09S4424
EAN: 4099879044402
MPN:
PPS1560
Series: PPS
PPS1560 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
1,029.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2059 €

Schottky diode, PPS1560, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High power dissipation
  • Low profile package
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters and offline power supplies
  • Solar bypass diodes
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure PowerSMD
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Forward Current 15 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 700 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No