PPS1545-3G | Diotec

Schottky diode, 45 V (RRM), 15 A, TO-277B, PPS1545-3G

Order No.: 67S0158
MPN:
PPS1545-3G
Series: PPS
PPS1545-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2395 € *
Available in 4 Days: 20,000 pcs. - if ordered today
Total Price:
1,197.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2395 €

SMD Schottky Diode, PPS1545-3G, Diotec

SMD Schottky barrier rectifier diode

Features

  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Offline Power Supplies
  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version small signal schottky diode
Enclosure TO-277B
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Forward Current 15 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 720 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No