PPS1045-AQ | Diotec

Schottky diode, 45 V (RRM), 10 A, TO-277B, PPS1045-AQ

Order No.: 67S0154
MPN:
PPS1045-AQ
Series: PPS
PPS1045-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,136.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2273 €

Schottky, PPS1045-AQ, Diotec

Schottky, TO-277B, 45V, 10A, 150°C, AEC-Q101

Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure TO-277B
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Forward Current 10 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 570 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No