PPL5150 | Diotec
Schottky diode, 150 V (RRM), 5 A, TO-277B, PPL5150
Unit Price (€ / pc.)
0.2530 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Schottky Diode, PPL5150, Diotec
SMD Schottky barrier rectifier diode
Features
- Very low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters and Offline Power Supplies
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 5 A | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 150 V | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 150 V | |
| Enclosure | TO-277B | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |