PPH10100 | Diotec

Schottky diode, 100 V (RRM), 10 A, TO-277A, PPH10100

Order No.: 67S0140
MPN:
PPH10100
Series: PPH
PPH10100 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2589 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,294.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2589 €

SMD Schottky Diode, PPH10100, Diotec

SMD High temperature schottky rectifier diode

Features

  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version high-temperature Schottky rectifier diode
Enclosure TO-277A
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 10 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Capacity 800 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No