MBRS20200CT-AQ | Diotec

Schottky diode, 200 V (RRM), 20 A, D2PAK, MBRS20200CT-AQ

Order No.: 67S0138
MPN:
MBRS20200CT-AQ
Series: MBR
MBRS20200CT-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
100 pcs.
0.6069 €
250 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, MBRS20200CT-AQ, Diotec

SMD High temperature schottky rectifier diode

Features

  • High reverse voltage
  • Low reverse current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version high-temperature Schottky rectifier diode
Enclosure D2PAK
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 200 V
Forward Current 20 A
Number of diodes 2
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Capacity 500 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 50 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No