MBR360 | Diotec

Schottky diode, 60 V (RRM), 3 A, DO-201, MBR360

Order No.: 67S0132
MPN:
MBR360
Series: MBR
MBR360 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
100 pcs.
0.2154 €
250 pcs.
0.1845 €
500 pcs.
0.1226 €
1700 pcs.
0.0983 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Diode, MBR360, Diotec

Schottky barrier rectifier diode

Features

  • High forward surge current
  • Compliant to RoHS

Applications

  • Output Rectification
  • Power Supplies
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 3 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 60 V
Assembly THT
Number of diodes 1
min. operating temperature -55 °C
Surge blocking voltage V RMS 60 V
Enclosure DO-201
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,700 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No