MBR30200CT | Diotec

Schottky diode, 200 V (RRM), 30 A, TO-220AB, MBR30200CT

Order No.: 67S0130
MPN:
MBR30200CT
Series: MBR
MBR30200CT Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5712 €

Schottky Diode, MBR30200CT, Diotec

High temperature schottky barrier rectifier diode

Features

  • High reverse voltage
  • Very high frequency operation
  • Common cathode
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version high-temperature Schottky rectifier diode
Enclosure TO-220AB
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 200 V
Forward Current 30 A
Number of diodes 2
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Capacity 700 pF
Assembly THT
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 50 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No