LL103B | Diotec Semiconductors
Schottky diode, 30 V (RRM), 0.35 A, SOD-80C, LL103B
Unit Price (€ / pc.)
0.1190 € *
Available: 2,000 pcs.
Available in 4 Days: 1,000,000 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
100 pcs.
0.0744 €
250 pcs.
0.0446 €
1000 pcs.
0.0298 €
2500 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, LL103B, Diotec
SMD small signal Schottky diode.
Features
- Low forward voltage drop
- High switching speed
- Low junction capacitance
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOD-80C | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Surge blocking voltage V RMS | 30 V | |
| Forward Current | 0.35 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 50 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide |
| SVHC free | No |
| RoHS conform | Yes |