LL101C | Diotec
Schottky diode, 40 V (RRM), 15 mA, SOD-80C, LL101C
Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
100 pcs.
0.1476 €
250 pcs.
0.0885 €
1000 pcs.
0.0590 €
2500 pcs.
0.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, LL101C, Diotec
SMD small signal Schottky diode.
Features
- High switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 200 °C | |
| Forward Current | 15 mA | |
| max. operating temperature | 200 °C | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Capacity | 2.2 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Surge blocking voltage V RMS | 40 V | |
| Enclosure | SOD-80C | |
| Junction temperature (min.) | -55 °C | |
| Version | rectifier switching diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide |
| RoHS conform | Yes |
| SVHC free | No |