BAT54WS | Diotec
Schottky diode, 30 V (RRM), 0.2 A, SOD-323F, BAT54WS
Unit Price (€ / pc.)
0.0828 € *
Available in 4 Days: 606,000 pcs. - if ordered today
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0828 €
100 pcs.
0.0518 €
250 pcs.
0.0311 €
1000 pcs.
0.0207 €
3000 pcs.
0.0165 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, BAT54WS, Diotec
SMD small signal Schottky diode.
Features
- High switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 0.2 A | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Capacity | 10 pF | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -55 °C | |
| Enclosure | SOD-323F | |
| Junction temperature (min.) | -55 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |