BAT54W-AQ | Diotec

Schottky diode, 30 V (RRM), 0.2 A, SOD-323, BAT54W-AQ

Order No.: 67S0108
MPN:
BAT54W-AQ
Series: BAT
BAT54W-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.0863 €
250 pcs.
0.0518 €
1000 pcs.
0.0345 €
3000 pcs.
0.0276 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, BAT54W-AQ, Diotec

SMD Small signal schottky diode

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 0.2 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 30 V
Assembly SMD
Number of diodes 1
min. operating temperature -55 °C
Surge blocking voltage V RMS 30 V
Enclosure SOD-323
Junction temperature (min.) -55 °C
Version small signal schottky diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes