BAT54CW-AQ | Diotec
Schottky diode, 30 V (RRM), 0.2 A, SOD-323, BAT54CW-AQ
Unit Price (€ / pc.)
0.1369 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
100 pcs.
0.0857 €
250 pcs.
0.0514 €
1000 pcs.
0.0343 €
3000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, BAT54CW-AQ, Diotec
SMD Small signal schottky diode
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 0.2 A | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Assembly | SMD | |
| Number of diodes | 2 | |
| min. operating temperature | -55 °C | |
| Surge blocking voltage V RMS | 30 V | |
| Enclosure | SOD-323 | |
| Junction temperature (min.) | -55 °C | |
| Version | small signal schottky diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |