BAT54C | Diotec
Schottky diode, 30 V (RRM), 0.2 A, SOT-23, BAT54C
Unit Price (€ / pc.)
0.0219 € *
Available in 4 Days: 2,361,000 pcs. - if ordered today
SMD Schottky Diode, BAT54C, Diotec
SMD Small signal schottky diode
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Polarity Protection
Technical specifications
Filter | Property | Value |
---|---|---|
Version | small signal schottky diode | |
Enclosure | SOT-23 | |
Number of diodes | 1 | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Surge blocking voltage V RMS | 30 V | |
Forward Current | 0.2 A | |
Junction temperature (min.) | -55 °C | |
Junction temperature (max.) | 150 °C | |
Capacity | 10 pF | |
Assembly | SMD | |
min. operating temperature | -55 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |