BAT54A-C | Diotec

Schottky diode, 30 V (RRM), 0.2 A, SOT-23, BAT54A-C

Order No.: 67S0090
MPN:
BAT54A-C
Series: BAT
BAT54A-C Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0212 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
63.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0212 €

SMD Schottky Diode, BAT54A-C, Diotec

SMD Small signal schottky diode

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity Protection
Technical specifications
Filter Property Value
Version small signal schottky diode
Enclosure SOT-23
Voltage V RRM (peak reverse voltage) 30 V
Surge blocking voltage V RMS 30 V
Forward Current 0.2 A
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Capacity 10 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15