BAT54-AQ | Diotec

Schottky diode, 30 V (RRM), 0.2 A, SOT-23, BAT54-AQ

Order No.: 67S0092
MPN:
BAT54-AQ
Series: BAT
BAT54-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0684 €
250 pcs.
0.0411 €
1000 pcs.
0.0274 €
3000 pcs.
0.0219 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, BAT54-AQ, Diotec

SMD Small signal schottky diode

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity Protection
Technical specifications
Filter Property Value
Version small signal schottky diode
Enclosure SOT-23
Voltage V RRM (peak reverse voltage) 30 V
Surge blocking voltage V RMS 30 V
Forward Current 0.2 A
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Capacity 10 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes