BAT46WS | Diotec

Schottky diode, 100 V (RRM), 150 mA, SOD-323F, BAT46WS

Order No.: 67S0082
MPN:
BAT46WS
Series: BAT
BAT46WS Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available in 4 Days: 201,000 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
100 pcs.
0.0881 €
250 pcs.
0.0528 €
1000 pcs.
0.0352 €
3000 pcs.
0.0282 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, BAT46WS, Diotec

SMD Small signal schottky diode

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version small signal schottky diode
Enclosure SOD-323F
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 150 mA
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Capacity 10 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes