BAS70 | Diotec
Schottky diode, 70 V (RRM), 70 mA, SOT-23, BAS70
Unit Price (€ / pc.)
0.0942 € *
Available in 4 Days: 30,000 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0942 €
100 pcs.
0.0589 €
250 pcs.
0.0353 €
1000 pcs.
0.0236 €
3000 pcs.
0.0188 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, BAS70, Diotec
SMD Small signal schottky diode
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 70 mA | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 70 V | |
| Assembly | SMD | |
| Number of diodes | 2 | |
| min. operating temperature | -55 °C | |
| Surge blocking voltage V RMS | 70 V | |
| Enclosure | SOT-23 | |
| Junction temperature (min.) | -55 °C | |
| Version | small signal schottky diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |