BAS70-06 | Diotec
Schottky diode, 70 V (RRM), 70 mA, SOT-23, BAS70-06
Unit Price (€ / pc.)
0.1019 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1019 €
100 pcs.
0.0637 €
250 pcs.
0.0382 €
1000 pcs.
0.0255 €
3000 pcs.
0.0203 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, BAS70-06, Diotec
SMD small signal Schottky diode.
Features
- High switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 70 mA | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 70 V | |
| Capacity | 2 pF | |
| Assembly | SMD | |
| Number of diodes | 2 | |
| min. operating temperature | -55 °C | |
| Enclosure | SOT-23 | |
| Junction temperature (min.) | -55 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |