BAS70-05 | Diotec

Schottky diode, 70 V (RRM), 70 mA, SOT-23, BAS70-05

Order No.: 67S0070
MPN:
BAS70-05
Series: BAS
BAS70-05 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0990 € *
Available in 4 Days: 279,000 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0990 €
100 pcs.
0.0619 €
250 pcs.
0.0371 €
1000 pcs.
0.0248 €
3000 pcs.
0.0198 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, BAS70-05, Diotec

SMD Small signal schottky diode

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 70 mA
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 70 V
Assembly SMD
Number of diodes 2
min. operating temperature -55 °C
Surge blocking voltage V RMS 70 V
Enclosure SOT-23
Junction temperature (min.) -55 °C
Version small signal schottky diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes