BAS70-05-AQ | Diotec
Schottky diode, 70 V (RRM), 70 mA, SOT-23, BAS70-05-AQ
Unit Price (€ / pc.)
0.0317 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Schottky Diode, BAS70-05-AQ, Diotec
SMD Small signal schottky diode
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| Number of diodes | 2 | |
| Junction temperature (min.) | -55 °C | |
| Surge blocking voltage V RMS | 70 V | |
| Forward Current | 70 mA | |
| Version | small signal schottky diode | |
| Enclosure | SOT-23 | |
| Voltage V RRM (peak reverse voltage) | 70 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |