BAS70-04W | Diotec

Schottky diode, 70 V (RRM), 70 mA, SOD-323, BAS70-04W

Order No.: 67S0066
MPN:
BAS70-04W
Series: BAS
BAS70-04W Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0426 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
127.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0426 €

SMD Schottky Diode, BAS70-04W, Diotec

SMD Small signal schottky diode

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version small signal schottky diode
Enclosure SOD-323
Voltage V RRM (peak reverse voltage) 70 V
Surge blocking voltage V RMS 70 V
Forward Current 70 mA
Number of diodes 2
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Capacity 2 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15