BAS40 | Diotec

Schottky diode, 40 V (RRM), 0.2 A, SOT-23, BAS40

Order No.: 09S3899
EAN: 4099879044211
MPN:
BAS40
Series: BAS
BAS40 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available in 4 Days: 96,000 pcs. - if ordered today
Total Price:
64.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0214 €

Schottky diode, BAS40, Diotec

SMD small signal Schottky diode.

Features

  • High switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity protection
Technical specifications
Filter Property Value
Capacity 5 pF
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -55 °C
Forward Current 0.2 A
Version schottky rectifier diode
Enclosure SOT-23
Voltage V RRM (peak reverse voltage) 40 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15