BAS40-06 | Diotec
Schottky diode, 40 V (RRM), 200 mA, SOT-23, BAS40-06
Unit Price (€ / pc.)
0.0271 € *
Available in 4 Days: 429,000 pcs. - if ordered today
SMD Small Signal Schottky Diode, BAS40-06, Diotec
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Polarity Protection
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Forward Current | 200 mA | |
| Version | small signal schottky diode | |
| Enclosure | SOT-23 | |
| Voltage V RRM (peak reverse voltage) | 40 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 10 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |