BAS40-05 | Diotec

Schottky diode, 40 V (RRM), 0.2 A, SOT-23, BAS40-05

Order No.: 67S0056
MPN:
BAS40-05
Series: BAS
BAS40-05 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0271 € *
Available in 4 Days: 639,000 pcs. - if ordered today
Total Price:
81.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0271 €

SMD Schottky Diode, BAS40-05, Diotec

SMD Small signal schottky diode

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity Protection
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Number of diodes 2
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 40 V
Forward Current 0.2 A
Version small signal schottky diode
Enclosure SOT-23
Voltage V RRM (peak reverse voltage) 40 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15