BAS40-04-AQ | Diotec

Schottky diode, 40 V (RRM), 0.2 A, SOT-23, BAS40-04-AQ

Order No.: 67S0054
MPN:
BAS40-04-AQ
Series: BAS
BAS40-04-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0400 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
119.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0400 €

SMD Schottky Diode, BAS40-04-AQ, Diotec

SMD Small signal schottky diode

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity Protection
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Number of diodes 2
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 40 V
Forward Current 0.2 A
Version small signal schottky diode
Enclosure SOT-23
Voltage V RRM (peak reverse voltage) 40 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15