80SQ05 | Diotec
Schottky diode, 50 V (RRM), 8 A, DO-27, 80SQ05
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
100 pcs.
0.4522 €
250 pcs.
0.3570 €
500 pcs.
0.3213 €
1250 pcs.
0.2630 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, 80SQ05, Diotec
Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- Halogen-free
Applications
- Solar bypass diodes
- Polarity protection
- Free-wheeling diodes
- Output rectification in DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 8 A | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 50 V | |
| Enclosure | DO-27 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| Original Packaging | Ammopack with 1,250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |