30CTQ040S | Diotec
Schottky diode, 40 V (RRM), 30 A, D2PAK, 30CTQ040S
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Schottky Diode, 30CTQ040S, Diotec
SMD High temperature schottky rectifier diode
Features
- High temperature operation
- Low reverse current
- Common cathode
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters and Power Supplies
- Solar Bypass Diodes
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| Forward Current | 30 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Assembly | SMD | |
| Number of diodes | 2 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 40 V | |
| Enclosure | D2PAK | |
| Junction temperature (min.) | -50 °C | |
| Version | high-temperature Schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |