1SS405 | Diotec
Schottky diode, 25 V (RRM), 50 mA, SOD-523, 1SS405
Unit Price (€ / pc.)
0.1214 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.0756 €
250 pcs.
0.0453 €
1000 pcs.
0.0302 €
4000 pcs.
0.0242 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, 1SS405, Diotec
SMD Small signal schottky diode
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | small signal schottky diode | |
| Enclosure | SOD-523 | |
| Voltage V RRM (peak reverse voltage) | 25 V | |
| Surge blocking voltage V RMS | 25 V | |
| Forward Current | 50 mA | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 3.9 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |