1N5821 | Diotec

Schottky diode, 30 V (RRM), 3 A, DO-201, 1N5821

Order No.: 67S0032
MPN:
1N5821
Series: 1N58..
1N5821 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
100 pcs.
0.2904 €
250 pcs.
0.2487 €
500 pcs.
0.1654 €
1700 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Diode, 1N5821, Diotec

Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 3 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 30 V
Assembly THT
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 30 V
Enclosure DO-201
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,700 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No