15SQ045-3G | Diotec

Schottky diode, 45 V (RRM), 15 A, D5.4x7.5, 15SQ045-3G

Order No.: 67S0000
MPN:
15SQ045-3G
Series: 15SQ
15SQ045-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
100 pcs.
0.4998 €
250 pcs.
0.3927 €
500 pcs.
0.3570 €
1250 pcs.
0.2880 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Diode, 15SQ045-3G, Diotec

Schottky barrier rectifier diode

Features

  • Compliant to RoHS

Applications

  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
  • Output Rectification in DC/DC Converters
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure D5.4x7.5
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Forward Current 15 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 720 pF
Assembly THT
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No