USL1J | Diotec

Ultrafast rectifier diode, 600 V, 1 A, SOD-123FL, USL1J

Order No.: 70S0996
MPN:
USL1J
USL1J Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.0779 €
250 pcs.
0.0468 €
1000 pcs.
0.0312 €
3000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrafast Recovery SMD Rectifier Diode, USL1J, Diotec

Features

  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 600 V
Surge blocking voltage V RMS 600 V
Enclosure SOD-123FL
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version ultrafast rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15